346-010-522-258

Heilind Number:EDA346-010-522-258
Manufacturer:EDAC
Manufacturer Number:346-010-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and ten positions, they offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise assembly. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide a reliable and efficient solution for your PCB interconnection needs. Elevate your design with seamless connectivity – trust in our high-quality connectors for your next project.