346-010-522-602

Heilind Number:EDA346-010-522-602
Manufacturer:EDAC
Manufacturer Number:346-010-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 10 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With a current rating of 3 A and an operating temperature range from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.