346-010-522-603

Heilind Number:EDA346-010-522-603
Manufacturer:EDAC
Manufacturer Number:346-010-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-603

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 10 positions, perfect for seamless integration on your circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are suitable for various industrial environments. Choose straight mount orientation for effortless installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.