346-010-522-604

Heilind Number:EDA346-010-522-604
Manufacturer:EDAC
Manufacturer Number:346-010-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-604

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 10 positions and a pitch of .125 inches, ensuring efficient data transmission. The connectors are crafted with high-quality copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various operating environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, they provide secure and stable connections. The straight mount orientation and compact design make them ideal for space-restricted PCB setups. Upgrade your system's connectivity with these green-colored Card Edge Connectors.