346-010-522-608

Heilind Number:EDA346-010-522-608
Manufacturer:EDAC
Manufacturer Number:346-010-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. With a vibrant green color and a sleek, straight mount orientation, these connectors not only provide a secure hold but also add a pop of visual appeal. Engineered for durability, they feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance in diverse applications. The single-row design with 10 positions offers efficient space utilization, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments where precision and resilience are paramount. Trust in our high-quality connectors for seamless board-to-board PCB connections that meet your exact specifications.