346-010-522-612

Heilind Number:EDA346-010-522-612
Manufacturer:EDAC
Manufacturer Number:346-010-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Boasting a high amperage rating of 3 A and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. The straight mount orientation and 10 positions provide versatility in your PCB designs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.