346-010-522-658

Heilind Number:EDA346-010-522-658
Manufacturer:EDAC
Manufacturer Number:346-010-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-658

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for precision and durability, they ensure seamless power delivery with a current rating of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the Copper Alloy contacts offer reliable conductivity. Featuring a single row layout with 10 positions, and a pitch of .125 inches, they facilitate efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup and experience seamless connectivity like never before.