346-010-522-678

Heilind Number:EDA346-010-522-678
Manufacturer:EDAC
Manufacturer Number:346-010-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-678

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration into your circuit boards, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Each connector boasts 10 positions, perfect for accommodating multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Choose these Card Edge Connectors for efficient and secure board-to-board connections in your electronic projects.