346-010-522-802

Heilind Number:EDA346-010-522-802
Manufacturer:EDAC
Manufacturer Number:346-010-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable and efficient board-to-board connections. The straight mount orientation and ten positions make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Explore the full range of our PCB connectors for more options to suit your needs.