346-010-522-803

Heilind Number:EDA346-010-522-803
Manufacturer:EDAC
Manufacturer Number:346-010-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-803

Detailed Description

Enhance connectivity within your PCB setups with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and ten positions, they offer ample room for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for a secure fit, making them an essential component for your electronic projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.