346-010-522-804

Heilind Number:EDA346-010-522-804
Manufacturer:EDAC
Manufacturer Number:346-010-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-804

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connectors. Designed with precision, these connectors are crucial for seamless signal transmission between circuit boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a 3A amperage rating, they can handle high power loads with ease. Featuring two rows and ten positions, these connectors offer ample room for multiple connections. The Copper Alloy contact material guarantees reliable and low-resistance performance. With a pitch of .125 inches and row spacing of .2 inches, they support efficient data transfer. Their straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in demanding environments. Trust our Card Edge Connectors for superior quality and performance in your electronic projects.