346-010-522-807

Heilind Number:EDA346-010-522-807
Manufacturer:EDAC
Manufacturer Number:346-010-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. Each connector boasts a reliable Copper Alloy contact material, ensuring optimal conductivity. With two rows and ten positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing guarantee secure integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality and efficiency to streamline your electronic projects.