346-010-522-808

Heilind Number:EDA346-010-522-808
Manufacturer:EDAC
Manufacturer Number:346-010-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Crafted with precision, they ensure seamless power transmission with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows for efficient organization, each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. The ten available positions provide ample room for multiple connections. Designed for straight mount orientation, they can be easily installed on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your connectivity solutions with these reliable Card Edge Connectors. Explore more in our Products category under Connectors.