346-010-522-812

Heilind Number:EDA346-010-522-812
Manufacturer:EDAC
Manufacturer Number:346-010-522-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green color and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a 3 A amperage rating and copper alloy contact material, they offer efficient power transmission. Featuring two rows and ten positions, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Explore the possibilities for seamless integration in your PCB projects with these high-quality connectors.