346-010-522-878

Heilind Number:EDA346-010-522-878
Manufacturer:EDAC
Manufacturer Number:346-010-522-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-878

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each connector offers a high amperage of 3A, ensuring reliable power transmission. With two rows and ten positions, they provide ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Choose straight mount orientation for easy installation. Elevate your PCB design with these high-performance Card Edge Connectors.