346-010-526-102

Heilind Number:EDA346-010-526-102
Manufacturer:EDAC
Manufacturer Number:346-010-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-102

Detailed Description

Revamp your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row and ten positions, ensuring efficient and reliable contact points. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee long-lasting functionality even in the most demanding environments. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors offer the perfect solution for your connectivity needs.