346-010-526-103

Heilind Number:EDA346-010-526-103
Manufacturer:EDAC
Manufacturer Number:346-010-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-103

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 10 positions and a .125-inch pitch for seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments, while the copper alloy contacts guarantee efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.