346-010-526-104

Heilind Number:EDA346-010-526-104
Manufacturer:EDAC
Manufacturer Number:346-010-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 10 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust durability for long-term use. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you require straight mount orientation or customized configurations, these connectors are a versatile solution for your connectivity needs. Trust in our high-quality products to streamline your PCB connections efficiently.