346-010-526-108

Heilind Number:EDA346-010-526-108
Manufacturer:EDAC
Manufacturer Number:346-010-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 10 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the green color coding allows for easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability in a variety of conditions. Upgrade your setup with these essential components, where quality meets convenience in every connection.