346-010-526-112

Heilind Number:EDA346-010-526-112
Manufacturer:EDAC
Manufacturer Number:346-010-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance in any environment. With a single row design and a pitch of .125 inches, they offer seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the 3A amperage rating suits various power requirements. Boasting 10 positions and a row spacing of .2 inches, these connectors facilitate efficient signal transmission. Their straight mount orientation and wide operating temperature range from -40 to 105°C further enhance their versatility. Perfect for your PCB assembly needs, these connectors are a must-have for any electronics project.