346-010-526-201

Heilind Number:EDA346-010-526-201
Manufacturer:EDAC
Manufacturer Number:346-010-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 10 positions, these connectors ensure a secure and efficient connection. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to various power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and 0.125-inch pitch offer easy installation on your PCBs. Elevate your electronic projects with these top-of-the-line connectors.