346-010-526-202

Heilind Number:EDA346-010-526-202
Manufacturer:EDAC
Manufacturer Number:346-010-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-202

Detailed Description

Enhance connectivity in your electronic setups with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transfer. With a dual-row configuration and ten positions, they offer ample space for seamless integration. The .125-inch pitch and .2-inch row spacing make for easy and efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality components.