346-010-526-207

Heilind Number:EDA346-010-526-207
Manufacturer:EDAC
Manufacturer Number:346-010-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-207

Detailed Description

Enhance connectivity on your PCB with these high-performance Card Edge Connectors. Designed for optimal functionality and durability, they feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and ten positions, they ensure secure and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these essential components.