346-010-526-212

Heilind Number:EDA346-010-526-212
Manufacturer:EDAC
Manufacturer Number:346-010-526-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-212

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of ten positions each, they provide ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Whether you need to link boards seamlessly or establish reliable data transfer, these connectors are an essential component in any electronic setup.