346-010-526-258

Heilind Number:EDA346-010-526-258
Manufacturer:EDAC
Manufacturer Number:346-010-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-258

Detailed Description

Enhance the connectivity of your circuit boards with our Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure efficient power transmission. The dual-row layout with 10 positions offers ample space for your connections, while the Copper Alloy contacts guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125 inch pitch make them easy to install on your PCBs, facilitating seamless board-to-board connections. Trust in our high-quality connectors to streamline your electronic projects.