346-010-526-604

Heilind Number:EDA346-010-526-604
Manufacturer:EDAC
Manufacturer Number:346-010-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-604

Detailed Description

Enhance your PCB connectivity with these meticulously engineered Card Edge Connectors. Designed for optimal performance, they feature a single row layout with ten positions, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their superior quality to streamline your board-to-board connections with ease.