346-010-526-802

Heilind Number:EDA346-010-526-802
Manufacturer:EDAC
Manufacturer Number:346-010-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-802

Detailed Description

Enhance connectivity within your electronic devices with our durable and efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row configuration and ten positions, they offer ample connection options for your PCBs. The copper alloy contact material guarantees secure and stable communication, while the 3A amperage rating supports seamless power transmission. Featuring a compact pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and efficient board-to-board connections. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Upgrade your electronic systems with these high-quality Card Edge Connectors for seamless and reliable connectivity.