346-010-526-803

Heilind Number:EDA346-010-526-803
Manufacturer:EDAC
Manufacturer Number:346-010-526-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient board-to-board PCB connections. Offering 10 positions in a straight mount orientation, they facilitate seamless integration within electronic systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for various applications in the field of technology.