346-010-526-804

Heilind Number:EDA346-010-526-804
Manufacturer:EDAC
Manufacturer Number:346-010-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-804

Detailed Description

Enhance your circuit board connectivity with these durable Card Edge Connectors. Featuring a vibrant Green color and constructed from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. With two rows of ten positions each, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Whether you're a professional or hobbyist, these connectors are a must-have for your PCB assembly projects. Elevate your connectivity game with these high-quality components.