346-010-526-808

Heilind Number:EDA346-010-526-808
Manufacturer:EDAC
Manufacturer Number:346-010-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-526-808

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they meet high standards of efficiency and longevity. The connectors offer 10 positions in 2 rows, with a .125-inch pitch and .2-inch row spacing, allowing for seamless integration on PCBs. Their straight mount orientation facilitates easy installation. Upgrade your device's connectivity with these high-quality connectors, perfect for a wide range of applications in the electronics industry.