346-010-540-101

Heilind Number:EDA346-010-540-101
Manufacturer:EDAC
Manufacturer Number:346-010-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a single row configuration and ten positions, they offer seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse industrial applications. Explore our range of quality connectors to elevate your PCB assembly process.