346-010-540-102

Heilind Number:EDA346-010-540-102
Manufacturer:EDAC
Manufacturer Number:346-010-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a single row configuration with 10 positions and a pitch of .125 inches, these connectors offer seamless integration on your board. The straight mount orientation and robust construction make them ideal for demanding environments, with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these essential components.