346-010-540-103

Heilind Number:EDA346-010-540-103
Manufacturer:EDAC
Manufacturer Number:346-010-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a single row layout with ten positions, ensuring seamless integration within your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer durability and reliability in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver superior connectivity solutions.