346-010-540-104

Heilind Number:EDA346-010-540-104
Manufacturer:EDAC
Manufacturer Number:346-010-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, meticulously designed for optimal performance. With a vibrant green color and a single row layout, they are both functional and visually appealing. Engineered for efficiency, each connector can handle up to 3A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, they guarantee durability and stability in any application. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration within your circuit board setup. Offering 10 positions in a straight mount orientation, they facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your connectivity solutions with these essential components.