346-010-540-108

Heilind Number:EDA346-010-540-108
Manufacturer:EDAC
Manufacturer Number:346-010-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-108

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color, these connectors feature a single row configuration with 10 positions, ensuring efficient signal transmission. Operating at an amperage of 3A, they boast reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in design. Engineered for resilience, they can withstand temperatures ranging from -40 to 105°C, making them ideal for diverse environments. Explore seamless connectivity solutions with our high-quality Card Edge Connectors.