346-010-540-112

Heilind Number:EDA346-010-540-112
Manufacturer:EDAC
Manufacturer Number:346-010-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 10 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in harsh environments. The .125-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation simplifies PCB assembly. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless and secure board-to-board connections.