346-010-540-158

Heilind Number:EDA346-010-540-158
Manufacturer:EDAC
Manufacturer Number:346-010-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in a range of environments. With a single row configuration, they offer easy installation and space-saving benefits. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Each connector boasts 10 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, facilitating precise and secure connections. Ideal for board-to-board applications, they provide a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.