346-010-540-201

Heilind Number:EDA346-010-540-201
Manufacturer:EDAC
Manufacturer Number:346-010-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. The two-row configuration, with a pitch and row spacing of .125 in and .2 in respectively, offers seamless integration on your board. With 10 positions available, they provide ample connectivity options. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these high-quality connectors.