346-010-540-202

Heilind Number:EDA346-010-540-202
Manufacturer:EDAC
Manufacturer Number:346-010-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-202

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and offer a reliable current flow of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety. With two rows and a total of 10 positions, they provide ample space for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .125 in and row spacing of .2 in, these connectors facilitate efficient data transfer. Suitable for a wide range of applications, they have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with these high-quality Card Edge Connectors.