346-010-540-203

Heilind Number:EDA346-010-540-203
Manufacturer:EDAC
Manufacturer Number:346-010-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-203

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic components. The straight mount orientation and ten available positions make installation a breeze, while the -40 to 105 °C operating temperature range guarantees functionality in a wide range of conditions. Elevate your PCB assembly with these high-quality connectors, a must-have for any professional setup.