346-010-540-204

Heilind Number:EDA346-010-540-204
Manufacturer:EDAC
Manufacturer Number:346-010-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-204

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance with an amperage rating of 3 A. With two rows of copper alloy contacts, accommodating up to 10 positions at a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and compact design, with a row spacing of .2 inches, offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your PCB assemblies. Elevate your connectivity solutions with these high-quality Card Edge Connectors.