346-010-540-207

Heilind Number:EDA346-010-540-207
Manufacturer:EDAC
Manufacturer Number:346-010-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in electronic applications. With two rows of copper alloy contacts offering a total of 10 positions, these connectors facilitate seamless data transfer. The .125-inch pitch and .2-inch row spacing provide a snug fit for optimal performance. Designed for straight mount orientation, they are suitable for various board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-quality electronic assemblies. Elevate your connectivity solutions with this essential component.