346-010-540-212

Heilind Number:EDA346-010-540-212
Manufacturer:EDAC
Manufacturer Number:346-010-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a current rating of 3 A, they offer reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and efficient connections. Equipped with 10 positions, these connectors offer ample space for your PCB components. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Trust in our Card Edge Connectors to meet your connectivity needs with precision and reliability.