346-010-540-258

Heilind Number:EDA346-010-540-258
Manufacturer:EDAC
Manufacturer Number:346-010-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green hue, these connectors offer not just visual appeal, but also robust functionality. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission and safeguard against potential hazards. The two-row configuration and copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, accommodate precise and secure connections. Boasting 10 positions, they provide ample room for complex circuitry layouts. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, our connectors deliver consistent performance. Elevate your connectivity solutions with this essential component for seamless data transmission in various electronic applications.