346-010-540-602

Heilind Number:EDA346-010-540-602
Manufacturer:EDAC
Manufacturer Number:346-010-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a sleek and efficient solution for your electronic projects. Designed for optimal performance, they can handle up to 3 A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and ten positions, they provide ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for easy installation. Whether you're working on industrial machinery or consumer electronics, these connectors are perfect for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Explore our collection of connectors and elevate your PCB designs with ease.