346-010-540-604

Heilind Number:EDA346-010-540-604
Manufacturer:EDAC
Manufacturer Number:346-010-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-604

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for precision and reliability, they feature a single row with 10 positions and a compact .125-inch pitch. The green UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in harsh environments. With copper alloy contacts and a 3A amperage rating, these connectors offer efficient power transmission. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your PCB assembly with these high-quality connectors.