346-010-540-658

Heilind Number:EDA346-010-540-658
Manufacturer:EDAC
Manufacturer Number:346-010-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliable performance in any environment. With a single row layout and ten positions, they offer versatile connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Upgrade your systems with these high-quality connectors, a must-have in any professional setup.