346-010-540-678

Heilind Number:EDA346-010-540-678
Manufacturer:EDAC
Manufacturer Number:346-010-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-678

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector boasts a 3A amperage capacity, ensuring reliable performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer robust housing that guarantees longevity. With a single row configuration and ten positions, these connectors facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for any electronic setup. Upgrade your connectivity with these high-quality Card Edge Connectors.