346-010-540-803

Heilind Number:EDA346-010-540-803
Manufacturer:EDAC
Manufacturer Number:346-010-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-803

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, these connectors ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches, provide secure and efficient signal transfer. Boasting ten positions, they offer ample connectivity options for your circuitry. Their straight mount orientation and compact design make for easy integration into your board layout. Operating smoothly in a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.