346-010-540-804

Heilind Number:EDA346-010-540-804
Manufacturer:EDAC
Manufacturer Number:346-010-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts, capable of carrying 3 A of current, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your board layout, with 10 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications, making them an essential component for any project requiring high-quality connection solutions.